



LCC400-12W-6 | |
---|---|
DigiKey Part Number | 298-14829-ND |
Manufacturer | |
Manufacturer Product Number | LCC400-12W-6 |
Description | CONN TERM RECT TONG 400 MCM #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | 5.840" (148.34mm) | |
Width - Outer Edges | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.760" (19.30mm) | |
Diameter - Barrel OD | 0.950" (24.13mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $251.42000 | $251.42 |