



LCCX250-12-X | |
---|---|
DigiKey Part Number | 298-22213-ND |
Manufacturer | |
Manufacturer Product Number | LCCX250-12-X |
Description | CONN TERM RECT TONG 250 MCM #1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | 5.770" (146.56mm) | |
Width - Outer Edges | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.700" (17.78mm) | |
Diameter - Barrel OD | 0.880" (22.35mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $210.61000 | $210.61 |
10 | $195.83200 | $1,958.32 |
25 | $190.24560 | $4,756.14 |
50 | $186.11540 | $9,305.77 |
100 | $182.07150 | $18,207.15 |
250 | $176.85212 | $44,213.03 |
500 | $172.99592 | $86,497.96 |
1,000 | $169.21935 | $169,219.35 |
2,500 | $164.34346 | $410,858.65 |