EEU-FC1E561SB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 172
Unit Price: $8.96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 11,002
Unit Price: $12.74000
Datasheet

Similar


Chemi-Con
In Stock: 953
Unit Price: $12.00000
Datasheet

Similar


Nichicon
In Stock: 25
Unit Price: $7.89000
Datasheet

Similar


Nichicon
In Stock: 41
Unit Price: $9.87000
Datasheet

Similar


Nichicon
In Stock: 1,200
Unit Price: $7.48000
Datasheet

Similar


Nichicon
In Stock: 817
Unit Price: $8.96000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $2.78469
Datasheet

Similar


Nichicon
In Stock: 287
Unit Price: $7.65000
Datasheet
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E561SB

DigiKey Part Number
EEU-FC1E561SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E561SB
Description
CAP ALUM 560UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E561SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
903.8 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.205 A @ 100 kHz
Part Status
Active
Impedance
65 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1E561Panasonic Industry172P11220-ND$8.96000Similar
EEU-FC1E561SPanasonic Industry11,002P10276-ND$12.74000Parametric Equivalent
ELXY250ELL561MJ25SChemi-Con953565-ELXY250ELL561MJ25S-ND$12.00000Similar
UPA1E561MPDNichicon25493-16988-ND$7.89000Similar
UPJ1E561MHD6Nichicon41493-17032-ND$9.87000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$4.35197$4,351.97