
EEU-FC1E561S | |
|---|---|
DigiKey Part Number | P10276-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E561S |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E561S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 903.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.205 A @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.26300 | $82.63 |
| 50 | $6.37980 | $318.99 |
| 200 | $5.28765 | $1,057.53 |
| 600 | $4.66693 | $2,800.16 |
| 1,000 | $4.43484 | $4,434.84 |
| 2,600 | $4.07723 | $10,600.80 |
| 5,000 | $3.88027 | $19,401.35 |

