



UPJ1E561MHD6 | |
|---|---|
DigiKey Part Number | 493-17032-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E561MHD6 |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E561MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E561MPD | Nichicon | 25 | 493-16988-ND | $7.89000 | Similar |
| UPJ1E561MPD | Nichicon | 1,200 | 493-17033-ND | $7.48000 | Similar |
| UPM1E561MHD6 | Nichicon | 817 | 493-15730-ND | $8.96000 | Similar |
| UPW1E561MPD | Nichicon | 287 | 493-1828-ND | $7.65000 | Similar |
| UPJ1E561MHD6TO | Nichicon | 27 | 493-12035-1-ND | $9.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.28100 | $62.81 |
| 50 | $4.79320 | $239.66 |
| 100 | $4.32200 | $432.20 |
| 500 | $3.51156 | $1,755.78 |
| 1,200 | $3.19645 | $3,835.74 |
| 3,600 | $2.89223 | $10,412.03 |
| 6,000 | $2.77854 | $16,671.24 |

