560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1E561MHD6

DigiKey Part Number
493-15730-ND
Manufacturer
Manufacturer Product Number
UPM1E561MHD6
Description
CAP ALUM 560UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E561MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
860 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.06 A @ 10 kHz
Part Status
Not For New Designs
Impedance
60 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.669" (17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1E561MHD6Nichicon41493-17032-ND$9.87000Direct
UPA1E561MPDNichicon25493-16988-ND$7.89000Similar
UPJ1E561MPDNichicon1,200493-17033-ND$7.48000Similar
UPW1E561MPDNichicon287493-1828-ND$7.65000Similar
UPM1E561MHD6AANichicon0UPM1E561MHD6AA-ND$2.91918Parametric Equivalent
In-Stock: 817
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.96000$8.96
10$5.73000$57.30
50$4.35740$217.87
100$3.92250$392.25
500$3.17416$1,587.08
1,000$2.93828$2,938.28
2,500$2.68652$6,716.30
5,000$2.53314$12,665.70
Manufacturers Standard Package