Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPM1E561MHD6AA | |
|---|---|
DigiKey Part Number | UPM1E561MHD6AA-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E561MHD6AA |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E561MHD6 | Nichicon | 817 | 493-15730-ND | $8.96000 | Parametric Equivalent |
| UPM1E561MHD6TO | Nichicon | 899 | 493-12002-1-ND | $8.96000 | Parametric Equivalent |
| EEU-FC1E561SB | Panasonic Industry | 0 | EEU-FC1E561SB-ND | $4.35197 | Parametric Equivalent |
| EEU-FK1V561S | Panasonic Industry | 1,298 | P124326-ND | $21.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.91918 | $1,751.51 |




