



UPA1E561MPD | |
|---|---|
DigiKey Part Number | 493-16988-ND |
Manufacturer | |
Manufacturer Product Number | UPA1E561MPD |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E561MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E561MHD6 | Nichicon | 41 | 493-17032-ND | $9.87000 | Similar |
| UPJ1E561MPD | Nichicon | 1,200 | 493-17033-ND | $7.48000 | Similar |
| UPM1E561MHD6 | Nichicon | 817 | 493-15730-ND | $8.96000 | Similar |
| UPW1E561MPD | Nichicon | 287 | 493-1828-ND | $7.65000 | Similar |
| EEU-FC1E561 | Panasonic Industry | 172 | P11220-ND | $8.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.01500 | $50.15 |
| 50 | $3.79500 | $189.75 |
| 100 | $3.40860 | $340.86 |
| 500 | $2.74270 | $1,371.35 |
| 2,000 | $2.35818 | $4,716.36 |
| 4,000 | $2.21317 | $8,852.68 |
| 6,000 | $2.14000 | $12,840.00 |

