EEE-FNE151XUL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1,800
Unit Price: $6.91000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,637
Unit Price: $6.66000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8,582
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,393
Unit Price: $8.22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,177
Unit Price: $7.97000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 135
Unit Price: $8.22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 17,912
Unit Price: $7.97000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 125
Unit Price: $8.14000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $7.48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.36639
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,614
Unit Price: $5.59000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,695
Unit Price: $5.59000
Datasheet
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FNE151XUL

DigiKey Part Number
10-EEE-FNE151XULTR-ND - Tape & Reel (TR)
10-EEE-FNE151XULCT-ND - Cut Tape (CT)
10-EEE-FNE151XULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FNE151XUL
Description
CAP ALUM 150UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FNE151XUL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.99600$39.96
50$3.00080$150.04
100$2.68510$268.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.95489$1,759.40
1,800$1.81042$3,258.76
2,700$1.73748$4,691.20
4,500$1.65618$7,452.81
6,300$1.60839$10,132.86
9,000$1.56222$14,059.98
Manufacturers Standard Package