150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FTE151XAL

DigiKey Part Number
10-EEE-FTE151XALTR-ND - Tape & Reel (TR)
10-EEE-FTE151XALCT-ND - Cut Tape (CT)
10-EEE-FTE151XALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FTE151XAL
Description
CAP ALUM 150UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FTE151XAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,393
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$5.22100$52.21
50$3.95460$197.73
100$3.55500$355.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$2.62914$2,366.23
1,800$2.44672$4,404.10
2,700$2.35467$6,357.61
4,500$2.25202$10,134.09
6,300$2.19168$13,807.58
9,000$2.13341$19,200.69
Manufacturers Standard Package