

UCM1E151MCL1GS | |
---|---|
DigiKey Part Number | 493-17472-2-ND - Tape & Reel (TR) 493-17472-1-ND - Cut Tape (CT) 493-17472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1E151MCL1GS |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1E151MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.31000 | $5.31 |
10 | $3.33300 | $33.33 |
50 | $2.49160 | $124.58 |
100 | $2.22280 | $222.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.63552 | $1,471.97 |
1,800 | $1.51081 | $2,719.46 |
2,700 | $1.44785 | $3,909.20 |
4,500 | $1.37764 | $6,199.38 |
6,300 | $1.33637 | $8,419.13 |
9,000 | $1.29649 | $11,668.41 |
10,800 | $1.27753 | $13,797.32 |
21,600 | $1.21335 | $26,208.36 |
22,500 | $1.20993 | $27,223.42 |