
EEE-FTV151XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FTV151XALTR-ND - Tape & Reel (TR) 10-EEE-FTV151XALCT-ND - Cut Tape (CT) 10-EEE-FTV151XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTV151XAL |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTV151XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.22100 | $52.21 |
| 50 | $3.95460 | $197.73 |
| 100 | $3.55500 | $355.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.62914 | $2,366.23 |
| 1,800 | $2.44672 | $4,404.10 |
| 2,700 | $2.35467 | $6,357.61 |
| 4,500 | $2.25202 | $10,134.09 |
| 6,300 | $2.19168 | $13,807.58 |
| 9,000 | $2.13341 | $19,200.69 |

