150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FKE151XSL

DigiKey Part Number
10-EEE-FKE151XSLTR-ND - Tape & Reel (TR)
10-EEE-FKE151XSLCT-ND - Cut Tape (CT)
10-EEE-FKE151XSLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FKE151XSL
Description
CAP ALUM 150UF 20% 25V SMD
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FKE151XSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.33300$43.33
50$3.26400$163.20
100$2.92360$292.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$2.13878$1,924.90
1,800$1.98367$3,570.61
2,700$1.90535$5,144.45
4,500$1.81808$8,181.36
6,300$1.76677$11,130.65
9,000$1.71722$15,454.98
Manufacturers Standard Package