3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1AM332B

DigiKey Part Number
10-ECA-1AM332BCT-ND - Cut Tape (CT)
10-ECA-1AM332BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1AM332B
Description
CAP ALUM 3300UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1AM332B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.09 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.853 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1A332BPanasonic Industry1,018P15324CT-ND$13.98000Direct
ECA-1AHG332Panasonic Industry600P5523-ND$11.26000Upgrade
ECA-1AHG332BPanasonic Industry50010-ECA-1AHG332BCT-ND$11.43000Upgrade
EEU-HD1C332Panasonic Industry195P15103-ND$22.53000Upgrade
EEU-HD1C332BPanasonic Industry664P15730CT-ND$22.94000Upgrade
In-Stock: 358
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.37000$9.37
10$6.00200$60.02
50$4.57120$228.56
100$4.11810$411.81
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.27808$1,639.04
1,000$3.03710$3,037.10
1,500$2.91540$4,373.10
2,500$2.77979$6,949.48
3,500$2.70008$9,450.28
5,000$2.62307$13,115.35
Manufacturers Standard Package