3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1C332B

DigiKey Part Number
P15730CT-ND - Cut Tape (CT)
P15730TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1C332B
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1C332B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.346 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 664
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.94000$22.94
10$15.25100$152.51
50$12.06100$603.05
100$11.05300$1,105.30
Tape & Box (TB)
QuantityUnit PriceExt Price
500$9.14904$4,574.52
1,000$8.61383$8,613.83
1,500$8.34383$12,515.75
2,500$8.04293$20,107.33
3,500$7.86610$27,531.35
5,000$7.69539$38,476.95
Manufacturers Standard Package