
ECA-1AHG332B | |
|---|---|
DigiKey Part Number | 10-ECA-1AHG332BCT-ND - Cut Tape (CT) 10-ECA-1AHG332BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AHG332B |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AHG332B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.37500 | $73.75 |
| 50 | $5.66300 | $283.15 |
| 100 | $5.12120 | $512.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.11272 | $2,056.36 |
| 1,000 | $3.82456 | $3,824.56 |
| 1,500 | $3.67912 | $5,518.68 |
| 2,500 | $3.51703 | $8,792.58 |
| 3,500 | $3.42172 | $11,976.02 |
| 5,000 | $3.32967 | $16,648.35 |

