3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1C332

DigiKey Part Number
P15103-ND
Manufacturer
Manufacturer Product Number
EEU-HD1C332
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1C332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.346 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-HD1C332BPanasonic Industry664P15730CT-ND$22.94000Parametric Equivalent
16PX3300MEFC12.5X20Rubycon1,2651189-4052-ND$11.10000Parametric Equivalent
16PX3300MEFCG412.5X20Rubycon14,3891189-1534-1-ND$9.70000Parametric Equivalent
In-Stock: 195
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.53000$22.53
10$14.97100$149.71
50$11.83900$591.95
200$10.02735$2,005.47
600$8.99843$5,399.06
1,000$8.61383$8,613.83
2,600$8.02153$20,855.98
5,000$7.69539$38,476.95
Manufacturers Standard Package