
ECA-1AHG332 | |
|---|---|
DigiKey Part Number | P5523-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1AHG332 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AHG332 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AHG332B | Panasonic Industry | 500 | 10-ECA-1AHG332BCT-ND | $11.43000 | Parametric Equivalent |
| EEU-HD1C332 | Panasonic Industry | 195 | P15103-ND | $22.53000 | Parametric Equivalent |
| EEU-HD1C332B | Panasonic Industry | 664 | P15730CT-ND | $22.94000 | Parametric Equivalent |
| UPJ1A332MHD | Nichicon | 326 | 493-5520-ND | $12.83000 | Similar |
| UPJ1A332MHD6 | Nichicon | 665 | 493-16441-ND | $13.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.24300 | $72.43 |
| 50 | $5.56600 | $278.30 |
| 200 | $4.59090 | $918.18 |
| 600 | $4.03675 | $2,422.05 |
| 1,000 | $3.82949 | $3,829.49 |
| 2,600 | $3.51004 | $9,126.10 |
| 5,000 | $3.33410 | $16,670.50 |

