ELJ-PA4R7MF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.14484
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.14484
Datasheet

Direct


TDK Corporation
In Stock: 8,766
Unit Price: $1.40000
Datasheet

Direct


TDK Corporation
In Stock: 2,598
Unit Price: $1.48000
Datasheet

Direct


TDK Corporation
In Stock: 7,592
Unit Price: $1.40000
Datasheet

Direct


TDK Corporation
In Stock: 2,880
Unit Price: $1.48000
Datasheet

Similar


Delevan
In Stock: 205
Unit Price: $21.49000
Datasheet

Similar


Taiyo Yuden
In Stock: 88,546
Unit Price: $1.48000
Datasheet

Similar


Taiyo Yuden
In Stock: 781,079
Unit Price: $1.56000
Datasheet

Similar


Taiyo Yuden
In Stock: 1,065
Unit Price: $2.14000

Similar


Taiyo Yuden
In Stock: 7,615
Unit Price: $0.99000
Datasheet
ELJ-PA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ELJ-PA Series
DA Series 1210 (3225 Metric)

ELJ-PA4R7MF

DigiKey Part Number
PCD1482TR-ND - Tape & Reel (TR)
PCD1482CT-ND - Cut Tape (CT)
PCD1482DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELJ-PA4R7MF
Description
FIXED IND 4.7UH 350MA 340MOHM SM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 350 mA 340mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PA4R7MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
7 @ 7.96MHz
Frequency - Self Resonant
46MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes