
BRL3225T4R7M | |
---|---|
DigiKey Part Number | 587-2166-2-ND - Tape & Reel (TR) 587-2166-1-ND - Cut Tape (CT) 587-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL3225T4R7M |
Description | FIXED IND 4.7UH 1A 216 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 216mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL3225T4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.20200 | $12.02 |
100 | $0.98870 | $98.87 |
1,000 | $0.81316 | $813.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.76673 | $1,533.46 |
4,000 | $0.72291 | $2,891.64 |
6,000 | $0.69849 | $4,190.94 |
10,000 | $0.66890 | $6,689.00 |
14,000 | $0.65012 | $9,101.68 |
20,000 | $0.63079 | $12,615.80 |
50,000 | $0.58381 | $29,190.50 |
100,000 | $0.56595 | $56,595.00 |