
CBC3225T4R7MRV | |
---|---|
DigiKey Part Number | 587-3707-2-ND - Tape & Reel (TR) 587-3707-1-ND - Cut Tape (CT) 587-3707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T4R7MRV |
Description | FIXED IND 4.7UH 830MA 130MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 830 mA 130mOhm Max 1210 (3225 Metric) |
EDA/CAD Models | CBC3225T4R7MRV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.79500 | $17.95 |
100 | $1.47270 | $147.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.21084 | $1,210.84 |
2,000 | $1.14166 | $2,283.32 |
3,000 | $1.10309 | $3,309.27 |
5,000 | $1.05635 | $5,281.75 |
7,000 | $1.02667 | $7,186.69 |
10,000 | $0.99614 | $9,961.40 |
25,000 | $0.92192 | $23,048.00 |
50,000 | $0.88082 | $44,041.00 |