1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC3225T4R7MR

DigiKey Part Number
587-1624-2-ND - Tape & Reel (TR)
587-1624-1-ND - Cut Tape (CT)
587-1624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBC3225T4R7MR
Description
FIXED IND 4.7UH 1.01A 130MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.01 A 130mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBC3225T4R7MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.25A
Shielding
Semi-Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781,079
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.30900$13.09
100$1.07350$107.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.88288$882.88
2,000$0.83238$1,664.76
3,000$0.80424$2,412.72
5,000$0.77015$3,850.75
7,000$0.74850$5,239.50
10,000$0.72623$7,262.30
25,000$0.67207$16,801.75
50,000$0.63386$31,693.00
100,000$0.62008$62,008.00
Manufacturers Standard Package