


NLCV32T-4R7M-PF | |
---|---|
DigiKey Part Number | 445-173075-2-ND - Tape & Reel (TR) 445-173075-1-ND - Cut Tape (CT) 445-173075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-4R7M-PF |
Description | FIXED IND 4.7UH 620MA 260MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 620 mA 260mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-4R7M-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.17700 | $11.77 |
100 | $0.97140 | $97.14 |
1,000 | $0.79850 | $798.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.76797 | $1,535.94 |
4,000 | $0.72409 | $2,896.36 |
6,000 | $0.69961 | $4,197.66 |
10,000 | $0.66998 | $6,699.80 |
14,000 | $0.65117 | $9,116.38 |
20,000 | $0.63181 | $12,636.20 |
50,000 | $0.58475 | $29,237.50 |
100,000 | $0.55463 | $55,463.00 |