
SMF9.0AT1 | |
---|---|
DigiKey Part Number | SMF9.0AT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF9.0AT1 |
Description | TVS DIODE 9VWM 15.4VC SOD123FL |
Customer Reference | |
Detailed Description | 15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF9.0AT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |