
ATV02W9V0-HF | |
---|---|
DigiKey Part Number | ATV02W9V0-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W9V0-HF |
Description | TVS DIODE 9VWM 15.4VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 12.99A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W9V0-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 12.99A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.97147 | $2,914.41 |
6,000 | $0.88386 | $5,303.16 |
9,000 | $0.83919 | $7,552.71 |
15,000 | $0.78899 | $11,834.85 |
21,000 | $0.75926 | $15,944.46 |
30,000 | $0.73036 | $21,910.80 |
75,000 | $0.67741 | $50,805.75 |