
SMF4L9.0AT1G | |
---|---|
DigiKey Part Number | 18-SMF4L9.0AT1GTR-ND - Tape & Reel (TR) 18-SMF4L9.0AT1GCT-ND - Cut Tape (CT) 18-SMF4L9.0AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L9.0AT1G |
Description | TVS DIODE 9VWM 15.4VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.35700 | $23.57 |
100 | $1.14130 | $114.13 |
500 | $1.10848 | $554.24 |
1,000 | $1.07564 | $1,075.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.06743 | $3,202.29 |
6,000 | $0.85394 | $5,123.64 |
9,000 | $0.75439 | $6,789.51 |