TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L9.0A

DigiKey Part Number
F7473TR-ND - Tape & Reel (TR)
F7473CT-ND - Cut Tape (CT)
F7473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L9.0A
Description
TVS DIODE 9VWM 15.4VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15.4V Clamp 24.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF4L9.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
24.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.49400$14.94
100$0.81620$81.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76362$2,290.86
6,000$0.75697$4,541.82
9,000$0.72807$6,552.63
15,000$0.66714$10,007.10
Manufacturers Standard Package