


SMF9V0A-E3-08 | |
---|---|
DigiKey Part Number | SMF9V0A-E3-08GITR-ND - Tape & Reel (TR) SMF9V0A-E3-08GICT-ND - Cut Tape (CT) SMF9V0A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF9V0A-E3-08 |
Description | TVS DIODE 9VWM 15.4VC DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 13.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 640pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.74700 | $7.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83859 | $2,515.77 |
6,000 | $0.76097 | $4,565.82 |
9,000 | $0.72140 | $6,492.60 |
15,000 | $0.67692 | $10,153.80 |
21,000 | $0.65058 | $13,662.18 |
30,000 | $0.56656 | $16,996.80 |