NP0720SAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 850
Unit Price: $12.41000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.66643
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: $11.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: $3.36235
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.56597
Datasheet

Similar


Bourns Inc.
In Stock: 10,939
Unit Price: $11.26000
Datasheet

Similar


Bourns Inc.
In Stock: 11,162
Unit Price: $9.62000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.77476
Datasheet
65V Off-State Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP0720SAT3G

DigiKey Part Number
NP0720SAT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NP0720SAT3G
Description
THYRISTOR 65V 50A DO-214AA
Customer Reference
Detailed Description
65V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
NP0720SAT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
88V
Voltage - Off State
65V
Voltage - On State
4 V
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
79pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,000In Stock
Ships from Rochester Electronics, LLC