


TB0720H-13-F | |
|---|---|
DigiKey Part Number | TB0720H-FDITR-ND - Tape & Reel (TR) TB0720H-FDICT-ND - Cut Tape (CT) TB0720H-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0720H-13-F |
Description | THYRISTOR 65V 400A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 88V | |
Voltage - Off State | 65V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 200pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.86852 | $11,605.56 |
| 6,000 | $3.60479 | $21,628.74 |
| 9,000 | $3.56093 | $32,048.37 |

