
TISP4080M3BJR-S | |
|---|---|
DigiKey Part Number | TISP4080M3BJR-STR-ND - Tape & Reel (TR) TISP4080M3BJR-SCT-ND - Cut Tape (CT) TISP4080M3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4080M3BJR-S |
Description | THYRISTOR 65V 220A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 87pF |
Voltage - Breakover 80V | Mounting Type Surface Mount |
Voltage - Off State 65V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 220 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.33900 | $63.39 |
| 100 | $4.16500 | $416.50 |
| 500 | $3.23154 | $1,615.77 |
| 1,000 | $2.93072 | $2,930.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.54864 | $7,645.92 |
| 6,000 | $2.35628 | $14,137.68 |
| 9,000 | $2.25828 | $20,324.52 |
| 15,000 | $2.14820 | $32,223.00 |
| 21,000 | $2.08303 | $43,743.63 |
| 30,000 | $2.05538 | $61,661.40 |

