
TISP4080H3BJR-S | |
|---|---|
DigiKey Part Number | TISP4080H3BJR-STR-ND - Tape & Reel (TR) TISP4080H3BJR-SCT-ND - Cut Tape (CT) TISP4080H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4080H3BJR-S |
Description | THYRISTOR 65V 300A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 80V | |
Voltage - Off State | 65V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 140pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.47300 | $74.73 |
| 100 | $4.95260 | $495.26 |
| 500 | $3.86854 | $1,934.27 |
| 1,000 | $3.51962 | $3,519.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.07651 | $9,229.53 |
| 6,000 | $2.85346 | $17,120.76 |
| 9,000 | $2.73983 | $24,658.47 |
| 15,000 | $2.61222 | $39,183.30 |
| 21,000 | $2.56922 | $53,953.62 |

