65V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0720SALRP

DigiKey Part Number
P0720SALRPTR-ND - Tape & Reel (TR)
P0720SALRPCT-ND - Cut Tape (CT)
P0720SALRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0720SALRP
Description
THYRISTOR 65V 150A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
65V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
88V
Voltage - Off State
65V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
60pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.41000$12.41
10$7.86000$78.60
100$5.23380$523.38
500$4.10566$2,052.83
1,000$3.74251$3,742.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.01450$7,536.25
5,000$2.93609$14,680.45
Manufacturers Standard Package