NB7NPQ701MMTTBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $8.90747

Similar


Diodes Incorporated
In Stock: 3,382
Unit Price: $18.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,500
Unit Price: $41.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $28.48000

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $7.36110

Similar


Diodes Incorporated
In Stock: 3,676
Unit Price: $14.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $9.01773
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $9.01773
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $9.01773
Datasheet

Similar


Diodes Incorporated
In Stock: 2,101
Unit Price: $17.78000
Datasheet
8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-WFDFN Exposed Pad
3 MHz Synchronous Buck Converter Evaluation Board - NCP6334GEVB Test Procedure
onsemi USB Type-C Solutions | Digi-Key Daily

NB7NPQ701MMTTBG

DigiKey Part Number
NB7NPQ701MMTTBGOSTR-ND - Tape & Reel (TR)
NB7NPQ701MMTTBGOSCT-ND - Cut Tape (CT)
NB7NPQ701MMTTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB7NPQ701MMTTBG
Description
IC REDRIVER 1 CHAN USB 8WDFN
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 10Gbps 8-WDFN (2x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
USB
Input
CML
Output
CML
Data Rate (Max)
10Gbps
Number of Channels
1
Delay Time
150ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.25 pF
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
70mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,994 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,994In Stock
Ships from Rochester Electronics, LLC