24 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX7502MZDEX

DigiKey Part Number
31-PI3EQX7502MZDEXTR-ND - Tape & Reel (TR)
31-PI3EQX7502MZDEXCT-ND - Cut Tape (CT)
31-PI3EQX7502MZDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX7502MZDEX
Description
IC REDRIVER USB 3.0 5GBPS 24TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 5Gbps 24-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB 3.0
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
1
Delay Time
305ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
125mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,102
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.62000$17.62
10$13.02100$130.21
25$11.87240$296.81
100$10.61010$1,061.01
250$10.00916$2,502.29
500$9.64694$4,823.47
1,000$9.34874$9,348.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$8.93722$31,280.27
7,000$8.76458$61,352.06
Manufacturers Standard Package