
PI2EQX510EXUAEX | |
---|---|
DigiKey Part Number | PI2EQX510EXUAEXTR-ND - Tape & Reel (TR) PI2EQX510EXUAEXCT-ND - Cut Tape (CT) PI2EQX510EXUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2EQX510EXUAEX |
Description | IC REDRIVER USB 3.0 1CH 5GBPS |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 10-X2QFN (1.6x1.6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.8V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (1.6x1.6) | |
Base Product Number |