
PI2EQX502EZHEX | |
---|---|
DigiKey Part Number | PI2EQX502EZHEXDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2EQX502EZHEX |
Description | IC REDRIVER USB 3.0 16TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.8V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |