
PI2EQX862XUAEX | |
|---|---|
DigiKey Part Number | 31-PI2EQX862XUAEXTR-ND - Tape & Reel (TR) 31-PI2EQX862XUAEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI2EQX862XUAEX |
Description | IC REDRIVER PCI/SATA 3.0 18TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8Gbps 18-X2QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe 3.0, SATA 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-X2QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.60000 | $18.60 |
| 10 | $13.76300 | $137.63 |
| 25 | $12.56080 | $314.02 |
| 100 | $11.23910 | $1,123.91 |
| 250 | $10.60832 | $2,652.08 |
| 500 | $10.22814 | $5,114.07 |
| 1,000 | $9.91511 | $9,915.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $8.66841 | $30,339.43 |

