MC74HC273ADT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 68
Unit Price: $5.18000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $5.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,946
Unit Price: $3.45000
Datasheet

Similar


Texas Instruments
In Stock: 4,100
Unit Price: $4.44000
Datasheet

Similar


Texas Instruments
In Stock: 22,288
Unit Price: $4.77000
Datasheet

Similar


Texas Instruments
In Stock: 83
Unit Price: $8.80000
Datasheet

Similar


Texas Instruments
In Stock: 433
Unit Price: $11.02000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $10.03000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC273ADT

DigiKey Part Number
MC74HC273ADT-ND
Manufacturer
Manufacturer Product Number
MC74HC273ADT
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC273ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
25ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types