Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC273PWT

DigiKey Part Number
296-SN74HC273PWTTR-ND - Tape & Reel (TR)
296-SN74HC273PWTCT-ND - Cut Tape (CT)
296-SN74HC273PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC273PWT
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC273PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$4.45880$3,344.10
1,250$4.35069$5,438.36
1,750$4.28758$7,503.27
2,500$4.22680$10,567.00
6,250$4.09600$25,600.00
12,500$4.01721$50,215.13
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.80000$8.80
10$6.36300$63.63
25$5.75160$143.79
Digi-Reel®
QuantityUnit PriceExt Price
1$8.80000$8.80
10$6.36300$63.63
25$5.75160$143.79
100$5.07430$507.43
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

4,500In Stock
Ships from Rochester Electronics, LLC