
74HC273PW,118 | |
|---|---|
DigiKey Part Number | 1727-4013-2-ND - Tape & Reel (TR) 1727-4013-1-ND - Cut Tape (CT) 1727-4013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC273PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 122 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.73500 | $17.35 |
| 25 | $1.53920 | $38.48 |
| 100 | $1.32200 | $132.20 |
| 250 | $1.21940 | $304.85 |
| 500 | $1.15758 | $578.79 |
| 1,000 | $1.10670 | $1,106.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.05284 | $2,632.10 |
| 5,000 | $1.02040 | $5,102.00 |
| 7,500 | $1.00415 | $7,531.13 |
| 12,500 | $0.98616 | $12,327.00 |
| 17,500 | $0.97564 | $17,073.70 |
| 25,000 | $0.96551 | $24,137.75 |

