
SN74HC273DBR | |
|---|---|
DigiKey Part Number | 296-8295-2-ND - Tape & Reel (TR) 296-8295-1-ND - Cut Tape (CT) 296-8295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC273DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.10000 | $31.00 |
| 25 | $2.77240 | $69.31 |
| 100 | $2.41140 | $241.14 |
| 250 | $2.23988 | $559.97 |
| 500 | $2.13644 | $1,068.22 |
| 1,000 | $2.07552 | $2,075.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98106 | $3,962.12 |
| 4,000 | $1.92330 | $7,693.20 |
| 6,000 | $1.89440 | $11,366.40 |
| 10,000 | $1.86237 | $18,623.70 |
| 14,000 | $1.84363 | $25,810.82 |
| 20,000 | $1.82563 | $36,512.60 |

