
SN74HC273QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74HC273QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC273QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC273QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC273QPWRG4Q1 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $8.01600 | $80.16 |
| 25 | $7.26120 | $181.53 |
| 100 | $6.43330 | $643.33 |
| 250 | $6.03852 | $1,509.63 |
| 500 | $5.88692 | $2,943.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.44346 | $10,886.92 |
| 4,000 | $5.31074 | $21,242.96 |
| 6,000 | $5.24429 | $31,465.74 |
| 10,000 | $5.17064 | $51,706.40 |
| 14,000 | $5.12763 | $71,786.82 |

