Direct
Similar
Similar
Similar

1N5935BG | |
|---|---|
DigiKey Part Number  | 1N5935BG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1N5935BG  | 
Description  | DIODE ZENER 27V 3W AXIAL  | 
Customer Reference  | |
Detailed Description  | Zener Diode 27 V 3 W ±5% Through Hole Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1N5935BG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 3 W  | |
Impedance (Max) (Zzt)  | 23 Ohms  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 20.6 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.5 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 200°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Base Product Number  | 





