
1N5935DG | |
|---|---|
DigiKey Part Number  | 150-1N5935DG-ND  | 
Manufacturer  | Microsemi Corporation  | 
Manufacturer Product Number  | 1N5935DG  | 
Description  | DIODE ZENER 27V 1.25W DO204AL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 27 V 1.25 W ±1% Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±1%  | |
Power - Max  | 1.25 W  | |
Impedance (Max) (Zzt)  | 23 Ohms  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 20.6 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.2 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 175°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-204AL (DO-41)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 114 | $58.74123 | $6,696.50 | 

