
1N5935BP-TP | |
|---|---|
DigiKey Part Number | 353-1N5935BP-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5935BP-TP |
Description | DIODE ZENER 27V 1.5W DO-41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.77512 | $3,875.60 |
| 10,000 | $0.70720 | $7,072.00 |
| 15,000 | $0.67259 | $10,088.85 |
| 25,000 | $0.63369 | $15,842.25 |
| 35,000 | $0.61066 | $21,373.10 |
| 50,000 | $0.58827 | $29,413.50 |
| 125,000 | $0.56090 | $70,112.50 |

