
BZV85-C27,133 | |
|---|---|
DigiKey Part Number  | 1727-1927-1-ND - Cut Tape (CT) 1727-1927-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | BZV85-C27,133  | 
Description  | DIODE ZENER 27V 1W DO41  | 
Customer Reference  | |
Detailed Description  | Zener Diode 27 V 1 W ±5% Through Hole DO-41  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 1 W  | |
Impedance (Max) (Zzt)  | 40 Ohms  | |
Current - Reverse Leakage @ Vr  | 50 nA @ 19 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1 V @ 50 mA  | |
Operating Temperature  | 200°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-41  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.02000 | $3.02 | 
| 10 | $1.84400 | $18.44 | 
| 50 | $1.32160 | $66.08 | 
| 100 | $1.15030 | $115.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.52213 | $2,610.65 | 
| 10,000 | $0.47124 | $4,712.40 | 

