Similar
Similar
Similar
Similar
Similar
Similar
Similar

BB200,215 | |
|---|---|
DigiKey Part Number | 568-1951-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB200,215 |
Description | DIODE VARACTOR 18V DUAL SOT-23 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 18 V Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BB200,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 14.8pF @ 4.5V, 1MHz | |
Capacitance Ratio | 5.0 | |
Capacitance Ratio Condition | C1/C5 | |
Voltage - Peak Reverse (Max) | 18 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |



