
SMV1253-004LF | |
|---|---|
DigiKey Part Number | 863-1720-2-ND - Tape & Reel (TR) 863-1720-1-ND - Cut Tape (CT) 863-1720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1253-004LF |
Description | DIODE VARACTR 15V DUAL SOT-23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 15 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SMV1253-004LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 4.8pF @ 4.7V, 50MHz | |
Capacitance Ratio | 12.3 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 350 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $4.27500 | $42.75 |
| 25 | $3.83760 | $95.94 |
| 100 | $3.36130 | $336.13 |
| 250 | $3.13384 | $783.46 |
| 500 | $2.99678 | $1,498.39 |
| 1,000 | $2.88387 | $2,883.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.74438 | $8,233.14 |
| 6,000 | $2.67612 | $16,056.72 |
| 9,000 | $2.64195 | $23,777.55 |
| 15,000 | $2.60407 | $39,061.05 |
| 21,000 | $2.58195 | $54,220.95 |
| 30,000 | $2.56066 | $76,819.80 |





