PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB814E6327GR1HTSA1

DigiKey Part Number
BB814E6327GR1HTSA1TR-ND - Tape & Reel (TR)
BB814E6327GR1HTSA1CT-ND - Cut Tape (CT)
BB814E6327GR1HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BB814E6327GR1HTSA1
Description
DIODE VARACTR 18V DUAL PG-SOT23
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BB814E6327GR1HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance @ Vr, F
22.7pF @ 8V, 1MHz
Capacitance Ratio
2.25
Capacitance Ratio Condition
C2/C8
Voltage - Peak Reverse (Max)
18 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
200 @ 2V, 100MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,031
Check for Additional Incoming Stock
Last Time Buy Date: 30/6/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.26500$12.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.79929$2,397.87
6,000$0.77914$4,674.84
Manufacturers Standard Package